CD4055BM96G4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 500
Unit Price: 0,38578 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 655
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 250
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 670
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 990
Unit Price: 0,89000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7 050
Unit Price: 0,79000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4055BM96G4

DigiKey Part Number
CD4055BM96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4055BM96G4
Description
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Customer Reference
Detailed Description
LCD Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4055BM96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes