
CD4047BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4047BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4047BEE4 |
Description | IC 1-CIR 150-NS 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 150 ns 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | - | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 150 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36830 € | 368,30 € |
| Unit Price without VAT: | 0,36830 € |
|---|---|
| Unit Price with VAT: | 0,44196 € |


