
CD4030BNSR | |
|---|---|
DigiKey Part Number | 296-14102-2-ND - Tape & Reel (TR) 296-14102-1-ND - Cut Tape (CT) 296-14102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4030BNSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4030BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43800 € | 10,95 € |
| 100 | 0,38410 € | 38,41 € |
| 250 | 0,35836 € | 89,59 € |
| 500 | 0,34288 € | 171,44 € |
| 1 000 | 0,33971 € | 339,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31965 € | 639,30 € |
| 4 000 | 0,31101 € | 1 244,04 € |
| 6 000 | 0,30669 € | 1 840,14 € |
| 10 000 | 0,30189 € | 3 018,90 € |
| 14 000 | 0,29909 € | 4 187,26 € |
| 20 000 | 0,29640 € | 5 928,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

