
CD4011BNSR | |
|---|---|
DigiKey Part Number | 296-14085-2-ND - Tape & Reel (TR) 296-14085-1-ND - Cut Tape (CT) 296-14085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011BNSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4011BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40280 € | 10,07 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,32908 € | 82,27 € |
| 500 | 0,31468 € | 157,34 € |
| 1 000 | 0,31065 € | 310,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29307 € | 586,14 € |
| 4 000 | 0,28504 € | 1 140,16 € |
| 6 000 | 0,28101 € | 1 686,06 € |
| 10 000 | 0,27656 € | 2 765,60 € |
| 14 000 | 0,27395 € | 3 835,30 € |
| 20 000 | 0,27145 € | 5 429,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

