
| CC2550EMK | |
|---|---|
| DigiKey Part Number | 296-30821-ND | 
| Manufacturer | |
| Manufacturer Product Number | CC2550EMK | 
| Description | KIT EVAL MODULE FOR CC2550 | 
| Customer Reference | |
| Detailed Description | CC2550 SmartRF® Transmitter 2.4GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Transmitter | |
| Frequency | 2.4GHz | |
| Contents | Board(s), Accessories | |
| Antenna Type | - | |
| Utilized IC / Part | CC2550 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France