ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1310F32RGZR

DigiKey Part Number
296-50997-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1310F32RGZR
Description
IC RF TXRX+MCU ISM<1GHZ 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1310F32RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
DSSS, GFSK
Frequency
Data Rate (Max)
50kbps
Power - Output
14dBm
Sensitivity
-124dBm
Memory Size
32kB Flash, 16kB RAM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
30
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.5mA
Current - Transmitting
12.9mA ~ 22.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,83824 €7 095,60 €
Manufacturers Standard Package
Unit Price without VAT:2,83824 €
Unit Price with VAT:3,40589 €