
CC1010-RTY1 | |
|---|---|
DigiKey Part Number | CC1010-RTY1-ND |
Manufacturer | |
Manufacturer Product Number | CC1010-RTY1 |
Description | IC RF TXRX+MCU ISM<1GHZ 64TQFP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 64-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | CC1010-RTY1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 76.8kBaud | |
Power - Output | 0dBm | |
Sensitivity | -107dBm | |
Memory Size | 32kB Flash, 2kB SRAM | |
Serial Interfaces | SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 9.1mA ~ 11.9mA | |
Current - Transmitting | 5.3mA ~ 26.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 19,75763 € | 3 161,22 € |
| Unit Price without VAT: | 19,75763 € |
|---|---|
| Unit Price with VAT: | 23,70916 € |

