
| CAVC2T45QDTTRQ1 | |
|---|---|
| DigiKey Part Number | 296-CAVC2T45QDTTRQ1TR-ND - Tape & Reel (TR) 296-CAVC2T45QDTTRQ1CT-ND - Cut Tape (CT) 296-CAVC2T45QDTTRQ1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAVC2T45QDTTRQ1 | 
| Description | AUTOMOTIVE DUAL-BIT DUAL-SUPPLY | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-X1SON (1.95x1) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Translator Type | Voltage Level | |
| Channel Type | Bidirectional | |
| Number of Circuits | 1 | |
| Channels per Circuit | 2 | |
| Voltage - VCCA | 1.2 V ~ 3.6 V | |
| Voltage - VCCB | 1.2 V ~ 3.6 V | |
| Input Signal | - | |
| Output Signal | - | |
| Output Type | Push-Pull, Tri-State | |
| Data Rate | 500Mbps | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-XFDFN Exposed Pad | |
| Supplier Device Package | 8-X1SON (1.95x1) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,79000 € | 0,79 € | 
| 10 | 0,56800 € | 5,68 € | 
| 25 | 0,51240 € | 12,81 € | 
| 100 | 0,45060 € | 45,06 € | 
| 250 | 0,42120 € | 105,30 € | 
| 500 | 0,40350 € | 201,75 € | 
| 1 000 | 0,40268 € | 402,68 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,36423 € | 1 821,15 € | 
| 10 000 | 0,35659 € | 3 565,90 € | 
| 15 000 | 0,35276 € | 5 291,40 € | 
| Unit Price without VAT: | 0,79000 € | 
|---|---|
| Unit Price with VAT: | 0,94800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France