
CAHCT541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CAHCT541QWRKSRQ1CT-ND - Cut Tape (CT) 296-CAHCT541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT541QWRKSRQ1 |
Description | AUTOMOTIVE 8-CH, 4.5V-TO-5.5V BU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35704 € | 89,26 € |
| 500 | 0,34160 € | 170,80 € |
| 1 000 | 0,33840 € | 338,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31320 € | 939,60 € |
| 6 000 | 0,30553 € | 1 833,18 € |
| 9 000 | 0,30168 € | 2 715,12 € |
| 15 000 | 0,29742 € | 4 461,30 € |
| 21 000 | 0,29492 € | 6 193,32 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |


