Similar

CAB4AZNRR | |
|---|---|
DigiKey Part Number | 296-39975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAB4AZNRR |
Description | IC DDR4 REGISTER CAB4A 253BGA |
Customer Reference | |
Detailed Description | Memory, DDR IC 2.4Gbps 1 Output 253-NFBGA (13.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | CAB4AZNRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Memory, DDR | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.4Gbps | |
Voltage - Supply | 1.2V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 253-LFBGA | |
Supplier Device Package | 253-NFBGA (13.5x8) | |
Base Product Number |


