
BUF634U/2K5 | |
|---|---|
DigiKey Part Number | 296-24142-2-ND - Tape & Reel (TR) 296-24142-1-ND - Cut Tape (CT) 296-24142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634U/2K5 |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BUF634U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 15mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 € | 16,84 € |
| 10 | 13,43000 € | 134,30 € |
| 25 | 12,57800 € | 314,45 € |
| 100 | 11,64200 € | 1 164,20 € |
| 250 | 11,19584 € | 2 798,96 € |
| 500 | 10,92684 € | 5 463,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,47195 € | 26 179,88 € |
| Unit Price without VAT: | 16,84000 € |
|---|---|
| Unit Price with VAT: | 20,20800 € |







