


BUF22821AIDCPR | |
---|---|
DigiKey Part Number | 296-21949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF22821AIDCPR |
Description | IC AMP TFT-LCD 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 24 TFT-LCD Panels: Gamma Buffer, VCOM Driver 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF22821AIDCPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 24 | |
Slew Rate | - | |
Current - Supply | 12 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,81260 € | 7 625,20 € |
Unit Price without VAT: | 3,81260 € |
---|---|
Unit Price with VAT: | 4,57512 € |