
BQ78412EVM | |
|---|---|
DigiKey Part Number | BQ78412EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ78412EVM |
Description | EVAL BOARD FOR BQ78412 |
Customer Reference | |
Detailed Description | BQ78412 - Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | - | |
Utilized IC / Part | BQ78412 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

