
BQ78350DBTR | |
|---|---|
DigiKey Part Number | 296-39973-2-ND - Tape & Reel (TR) 296-39973-1-ND - Cut Tape (CT) 296-39973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ78350DBTR |
Description | IC BATT MON MULTI 3-15C 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ78350DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 15 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,80700 € | 48,07 € |
| 25 | 4,45160 € | 111,29 € |
| 100 | 4,06130 € | 406,13 € |
| 250 | 3,87508 € | 968,77 € |
| 500 | 3,76286 € | 1 881,43 € |
| 1 000 | 3,67049 € | 3 670,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,59446 € | 7 188,92 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,47600 € |

