
CC3235MODASF12MONR | |
|---|---|
DigiKey Part Number | 296-CC3235MODASF12MONRTR-ND - Tape & Reel (TR) 296-CC3235MODASF12MONRCT-ND - Cut Tape (CT) 296-CC3235MODASF12MONRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3235MODASF12MONR |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC3235MODASF12MONR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 54Mbps | |
Power - Output | 16.3dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2C, JTAG, PWM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC3235SF | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 53mA ~ 80mA | |
Current - Transmitting | 154mA ~ 329mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 63-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 10 | 19,26500 € | 192,65 € |
| 25 | 18,29000 € | 457,25 € |
| 100 | 16,95430 € | 1 695,43 € |
| 250 | 16,63936 € | 4 159,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,33019 € | 10 731,13 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,48400 € |

