



DRV5055A2QLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5055A2QLPGMCT-ND - Cut Tape (CT) 296-DRV5055A2QLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5055A2QLPGM |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A2QLPGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±42mT, ±44mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,83800 € | 4,19 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,74640 € | 18,66 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,68060 € | 68,06 € |
| 500 | 0,61782 € | 308,91 € |
| 1 000 | 0,59446 € | 594,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56135 € | 1 684,05 € |
| 6 000 | 0,54268 € | 3 256,08 € |
| 9 000 | 0,53249 € | 4 792,41 € |
| 15 000 | 0,52036 € | 7 805,40 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |









