

TPS799L54YZYT | |
|---|---|
DigiKey Part Number | 296-TPS799L54YZYTTR-ND - Tape & Reel (TR) 296-TPS799L54YZYTCT-ND - Cut Tape (CT) 296-TPS799L54YZYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799L54YZYT |
Description | IC REG LINEAR 5.4V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS799L54YZYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,74880 € | 18,72 € |
| 100 | 0,66310 € | 66,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62232 € | 155,58 € |
| 500 | 0,59774 € | 298,87 € |
| 750 | 0,58543 € | 439,07 € |
| 1 250 | 0,57179 € | 714,74 € |
| 1 750 | 0,56382 € | 986,68 € |
| 2 500 | 0,55616 € | 1 390,40 € |
| 6 250 | 0,53965 € | 3 372,81 € |
| 12 500 | 0,52970 € | 6 621,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

