
BQ771612DPJR | |
---|---|
DigiKey Part Number | 296-39966-2-ND - Tape & Reel (TR) 296-39966-1-ND - Cut Tape (CT) 296-39966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771612DPJR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771612DPJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,54903 € | 1 647,09 € |
6 000 | 0,53687 € | 3 221,22 € |
9 000 | 0,53078 € | 4 777,02 € |
15 000 | 0,52403 € | 7 860,45 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,20000 € |