BQ4010YMA-200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 113
Unit Price: 26,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 32
Unit Price: 27,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 27,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 174
Unit Price: 26,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 36
Unit Price: 27,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 130
Unit Price: 26,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: 27,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 26,04833 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 56
Unit Price: 27,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 26,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: 28,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 235
Unit Price: 27,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 236
Unit Price: 21,04000 €
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 200 ns 28-DIP Module (18.42x37.72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4010YMA-200

DigiKey Part Number
BQ4010YMA-200-ND
Manufacturer
Manufacturer Product Number
BQ4010YMA-200
Description
IC NVSRAM 64KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 200 ns 28-DIP Module (18.42x37.72)
Datasheet
 Datasheet
EDA/CAD Models
BQ4010YMA-200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200ns
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-DIP Module (18.42x37.72)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 142 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 142In Stock
Ships from Rochester Electronics, LLC