
BQ3060EVM | |
|---|---|
DigiKey Part Number | 296-30791-ND |
Manufacturer | |
Manufacturer Product Number | BQ3060EVM |
Description | EVAL BOARD FOR BQ3060 BQ29412 |
Customer Reference | |
Detailed Description | BQ3060, BQ29412 - Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | No | |
Utilized IC / Part | BQ3060, BQ29412 | |
Primary Attributes | Li-Ion / Li-Pol (2 ~ 4 Cells) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

