
BQ29702DSER | |
|---|---|
DigiKey Part Number | 296-39945-2-ND - Tape & Reel (TR) 296-39945-1-ND - Cut Tape (CT) 296-39945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29702DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29702DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28000 € | 7,00 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,22616 € | 56,54 € |
| 500 | 0,21562 € | 107,81 € |
| 1 000 | 0,20694 € | 206,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19622 € | 588,66 € |
| 6 000 | 0,19098 € | 1 145,88 € |
| 9 000 | 0,18835 € | 1 695,15 € |
| 15 000 | 0,18544 € | 2 781,60 € |
| 21 000 | 0,18374 € | 3 858,54 € |
| 30 000 | 0,18211 € | 5 463,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |




