
BQ296227DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296227DSGRTR-ND - Tape & Reel (TR) 296-BQ296227DSGRCT-ND - Cut Tape (CT) 296-BQ296227DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296227DSGR |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16830 € | 16,83 € |
| 250 | 0,15556 € | 38,89 € |
| 500 | 0,14786 € | 73,93 € |
| 1 000 | 0,14155 € | 141,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13373 € | 401,19 € |
| 6 000 | 0,12991 € | 779,46 € |
| 9 000 | 0,12799 € | 1 151,91 € |
| 15 000 | 0,12587 € | 1 888,05 € |
| 21 000 | 0,12463 € | 2 617,23 € |
| 30 000 | 0,12344 € | 3 703,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

