
BQ296213DSGT | |
|---|---|
DigiKey Part Number | 296-45085-2-ND - Tape & Reel (TR) 296-45085-1-ND - Cut Tape (CT) 296-45085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296213DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296213DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55200 € | 13,80 € |
| 100 | 0,48650 € | 48,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,40028 € | 100,07 € |
| 500 | 0,38332 € | 191,66 € |
| 750 | 0,37481 € | 281,11 € |
| 1 250 | 0,36539 € | 456,74 € |
| 1 750 | 0,35987 € | 629,77 € |
| 2 500 | 0,35458 € | 886,45 € |
| 6 250 | 0,34317 € | 2 144,81 € |
| 12 500 | 0,33630 € | 4 203,75 € |
| 25 000 | 0,33064 € | 8 266,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

