
BQ296112DSGR | |
---|---|
DigiKey Part Number | 296-BQ296112DSGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ296112DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296112DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,23638 € | 709,14 € |
6 000 | 0,23028 € | 1 381,68 € |
9 000 | 0,22724 € | 2 045,16 € |
15 000 | 0,22385 € | 3 357,75 € |
21 000 | 0,22188 € | 4 659,48 € |
30 000 | 0,21998 € | 6 599,40 € |
Unit Price without VAT: | 0,23638 € |
---|---|
Unit Price with VAT: | 0,28366 € |