
BQ294711DSGR | |
|---|---|
DigiKey Part Number | 296-45454-2-ND - Tape & Reel (TR) 296-45454-1-ND - Cut Tape (CT) 296-45454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294711DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294711DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29110 € | 29,11 € |
| 250 | 0,27072 € | 67,68 € |
| 500 | 0,25846 € | 129,23 € |
| 1 000 | 0,24836 € | 248,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23589 € | 707,67 € |
| 6 000 | 0,22978 € | 1 378,68 € |
| 9 000 | 0,22673 € | 2 040,57 € |
| 15 000 | 0,22334 € | 3 350,10 € |
| 21 000 | 0,22136 € | 4 648,56 € |
| 30 000 | 0,21946 € | 6 583,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

