
BQ294582DRVR | |
---|---|
DigiKey Part Number | 296-BQ294582DRVRTR-ND - Tape & Reel (TR) 296-BQ294582DRVRCT-ND - Cut Tape (CT) 296-BQ294582DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294582DRVR |
Description | IC BATT PROT LI-ION 2-3CEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294582DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,32000 € | 3,20 € |
25 | 0,28600 € | 7,15 € |
100 | 0,24880 € | 24,88 € |
250 | 0,23104 € | 57,76 € |
500 | 0,22032 € | 110,16 € |
1 000 | 0,21152 € | 211,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,20064 € | 601,92 € |
6 000 | 0,19532 € | 1 171,92 € |
9 000 | 0,19265 € | 1 733,85 € |
15 000 | 0,18970 € | 2 845,50 € |
21 000 | 0,18797 € | 3 947,37 € |
30 000 | 0,18631 € | 5 589,30 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,54000 € |