
BQ29449DRBT | |
|---|---|
DigiKey Part Number | 296-BQ29449DRBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29449DRBT |
Description | IC BATT PROT LI-ION 2-4CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29449DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42204 € | 355,51 € |
| 500 | 1,37306 € | 686,53 € |
| 750 | 1,34853 € | 1 011,40 € |
| 1 250 | 1,32138 € | 1 651,72 € |
| 1 750 | 1,30549 € | 2 284,61 € |
| 2 500 | 1,29022 € | 3 225,55 € |
| 6 250 | 1,25734 € | 7 858,37 € |
| Unit Price without VAT: | 1,42204 € |
|---|---|
| Unit Price with VAT: | 1,70645 € |

