


BQ29412DCTR | |
|---|---|
DigiKey Part Number | 296-21723-2-ND - Tape & Reel (TR) 296-21723-1-ND - Cut Tape (CT) 296-21723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29412DCTR |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29412DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,60440 € | 40,11 € |
| 100 | 1,44020 € | 144,02 € |
| 250 | 1,36188 € | 340,47 € |
| 500 | 1,31464 € | 657,32 € |
| 1 000 | 1,27576 € | 1 275,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22773 € | 3 683,19 € |
| 6 000 | 1,20424 € | 7 225,44 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |

