Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29200DRBT

DigiKey Part Number
296-32038-2-ND - Tape & Reel (TR)
296-32038-1-ND - Cut Tape (CT)
296-32038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29200DRBT
Description
IC BATT PROT LI-ION 2CELL 8SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ29200DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71100 €7,11 €
250,64200 €16,05 €
1000,56680 €56,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,53100 €132,75 €
5000,50944 €254,72 €
7500,49861 €373,96 €
1 2500,48663 €608,29 €
1 7500,47962 €839,34 €
2 5000,47289 €1 182,22 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €