TMDS341APFCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD3040PFCR

DigiKey Part Number
296-25720-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD3040PFCR
Description
IC DGTL PWR CTRLR 80TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Special Purpose PMIC 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
UCD3040PFCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Special Purpose
Current - Supply
60mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,47376 €4 473,76 €
Manufacturers Standard Package
Unit Price without VAT:4,47376 €
Unit Price with VAT:5,36851 €

Other Suppliers on DigiKey

9 000In Stock
Ships from Rochester Electronics, LLC