
BQ27421YZFT-G1B | |
|---|---|
DigiKey Part Number | 296-36221-2-ND - Tape & Reel (TR) 296-36221-1-ND - Cut Tape (CT) 296-36221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFT-G1B |
Description | IC BATT FUEL GAUGE LICO2 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFT-G1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87100 € | 18,71 € |
| 25 | 1,71360 € | 42,84 € |
| 100 | 1,54020 € | 154,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45748 € | 364,37 € |
| 500 | 1,40760 € | 703,80 € |
| 750 | 1,38264 € | 1 036,98 € |
| 1 250 | 1,35497 € | 1 693,71 € |
| 1 750 | 1,33879 € | 2 342,88 € |
| 2 500 | 1,32324 € | 3 308,10 € |
| 6 250 | 1,28975 € | 8 060,94 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,00000 € |

