BQ25898CYFFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 609
Unit Price: 4,13000 €
Datasheet
42-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25898CYFFR

DigiKey Part Number
296-50955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ25898CYFFR
Description
IC BATT CHG LI-ION 1CELL 42DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25898CYFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (2.8x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89807 €5 694,21 €
Manufacturers Standard Package
Unit Price without VAT:1,89807 €
Unit Price with VAT:2,27768 €