
TPS2553DDBVT | |
|---|---|
DigiKey Part Number | 296-44882-2-ND - Tape & Reel (TR) 296-44882-1-ND - Cut Tape (CT) 296-44882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53120 € | 13,28 € |
| 100 | 0,46760 € | 46,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43724 € | 109,31 € |
| 500 | 0,41896 € | 209,48 € |
| 750 | 0,40980 € | 307,35 € |
| 1 250 | 0,39963 € | 499,54 € |
| 1 750 | 0,39682 € | 694,44 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


