MFG_TPS562206EVM.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562206EVM

DigiKey Part Number
296-TPS562206EVM-ND
Manufacturer
Manufacturer Product Number
TPS562206EVM
Description
EVAL BOARD FOR TPS562206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS562206 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.05V
Current - Output
2A
Voltage - Input
4.2V ~ 17V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
TPS562206
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,44000 €50,44 €
Manufacturers Standard Package
Unit Price without VAT:50,44000 €
Unit Price with VAT:60,52800 €