
BQ25713BRSNR | |
|---|---|
DigiKey Part Number | 296-50952-2-ND - Tape & Reel (TR) 296-50952-1-ND - Cut Tape (CT) 296-50952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25713BRSNR |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25713BRSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58080 € | 64,52 € |
| 100 | 2,33410 € | 233,41 € |
| 250 | 2,21636 € | 554,09 € |
| 500 | 2,21058 € | 1 105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64334 € | 4 930,02 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,45200 € |






