
TLV2172IDR | |
|---|---|
DigiKey Part Number | 296-47385-2-ND - Tape & Reel (TR) 296-47385-1-ND - Cut Tape (CT) 296-47385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2172IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2172IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00960 € | 25,24 € |
| 100 | 0,89900 € | 89,90 € |
| 250 | 0,84624 € | 211,56 € |
| 500 | 0,81446 € | 407,23 € |
| 1 000 | 0,78830 € | 788,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,76068 € | 1 901,70 € |
| 5 000 | 0,74404 € | 3 720,20 € |
| 7 500 | 0,73571 € | 5 517,82 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |









