
BQ25601DEVM-877 | |
|---|---|
DigiKey Part Number | 296-50747-ND |
Manufacturer | |
Manufacturer Product Number | BQ25601DEVM-877 |
Description | EVAL BOARD FOR BQ25601D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25601D - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BQ25601D | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 126,21600 € |

