Parametric Equivalent

BQ25071QWDQCRQ1 | |
|---|---|
DigiKey Part Number | 296-44162-2-ND - Tape & Reel (TR) 296-44162-1-ND - Cut Tape (CT) 296-44162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25071QWDQCRQ1 |
Description | IC BATT CHG IRON PHOS 1C 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25071QWDQCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 8V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91837 € | 2 755,11 € |
| 6 000 | 0,89988 € | 5 399,28 € |
| 9 000 | 0,89062 € | 8 015,58 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |


