Parametric Equivalent

BQ25071QWDQCRQ1 | |
|---|---|
DigiKey Part Number | 296-44162-2-ND - Tape & Reel (TR) 296-44162-1-ND - Cut Tape (CT) 296-44162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25071QWDQCRQ1 |
Description | IC BATT CHG IRON PHOS 1C 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25071QWDQCRQ1 Models |
Category | Voltage - Supply (Max) 8V |
Manufacturer Texas Instruments | Interface USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Battery Chemistry Lithium Iron Phosphate | Qualification AEC-Q100 |
Number of Cells 1 | Mounting Type Surface Mount, Wettable Flank |
Current - Charging Constant - Programmable | Package / Case 10-WFDFN Exposed Pad |
Fault Protection Over Temperature, Over Voltage | Supplier Device Package 10-WSON (3x2) |
Charge Current - Max 1A | Base Product Number |
Battery Pack Voltage 3.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25071QWDQCTQ1 | Texas Instruments | 0 | 296-BQ25071QWDQCTQ1CT-ND | 2,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91837 € | 2 755,11 € |
| 6 000 | 0,89988 € | 5 399,28 € |
| 9 000 | 0,89062 € | 8 015,58 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |


