


| BQ24701PW | |
|---|---|
| DigiKey Part Number | 296-12362-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | BQ24701PW | 
| Description | IC BATT CHG MULTI-CHEM 24TSSOP | 
| Customer Reference | |
| Detailed Description | Charger IC Multi-Chemistry 24-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ24701PW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Battery Chemistry | Multi-Chemistry | |
| Number of Cells | - | |
| Current - Charging | - | |
| Programmable Features | - | |
| Fault Protection | - | |
| Charge Current - Max | - | |
| Battery Pack Voltage | - | |
| Voltage - Supply (Max) | 20V | |
| Interface | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 24-TSSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France