
BQ24620RVAT | |
|---|---|
DigiKey Part Number | 296-27209-2-ND - Tape & Reel (TR) 296-27209-1-ND - Cut Tape (CT) 296-27209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24620RVAT |
Description | IC BAT CHG IRON PHOS 1-7C 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24620RVAT Models |
Category | Charge Current - Max 10A |
Manufacturer Texas Instruments | Battery Pack Voltage 26V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 28V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Iron Phosphate | Mounting Type Surface Mount |
Number of Cells 1 ~ 7 | Package / Case 16-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-VQFN (3.5x3.5) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,09100 € | 40,91 € |
| 25 | 3,78120 € | 94,53 € |
| 100 | 3,44010 € | 344,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,27728 € | 819,32 € |
| 500 | 3,17922 € | 1 589,61 € |
| 750 | 3,13009 € | 2 347,57 € |
| 1 250 | 3,07566 € | 3 844,58 € |
| 1 750 | 3,04385 € | 5 326,74 € |
| 2 500 | 3,01327 € | 7 533,18 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,40800 € |


