Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24232HARGTT

DigiKey Part Number
296-44194-2-ND - Tape & Reel (TR)
296-44194-1-ND - Cut Tape (CT)
296-44194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24232HARGTT
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24232HARGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
500mA
Battery Pack Voltage
4.31V
Voltage - Supply (Max)
10.2V
Interface
USB
Operating Temperature
-5°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,99800 €19,98 €
251,83120 €45,78 €
1001,64740 €164,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,55988 €389,97 €
5001,50712 €753,56 €
7501,48069 €1 110,52 €
1 2501,45142 €1 814,27 €
1 7501,43430 €2 510,02 €
2 5001,41785 €3 544,62 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,20400 €

Other Suppliers on DigiKey

9 250In Stock
Ships from Rochester Electronics, LLC