Charger IC Multi-Chemistry 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24130RHLT

DigiKey Part Number
296-29534-2-ND - Tape & Reel (TR)
296-29534-1-ND - Cut Tape (CT)
296-29534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24130RHLT
Description
IC BAT CHG MULTCHEM 1-3CL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24130RHLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
12.6V
Voltage - Supply (Max)
17V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 €5,68 €
104,36300 €43,63 €
254,03560 €100,89 €
1003,67500 €367,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,50300 €875,75 €
5003,39936 €1 699,68 €
7503,34747 €2 510,60 €
1 2503,28996 €4 112,45 €
1 7503,25637 €5 698,65 €
2 5003,22404 €8 060,10 €
Manufacturers Standard Package
Unit Price without VAT:5,68000 €
Unit Price with VAT:6,81600 €