IC RF TxRx Only General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1000PWR

DigiKey Part Number
296-19576-2-ND - Tape & Reel (TR)
296-19576-1-ND - Cut Tape (CT)
296-19576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1000PWR
Description
IC RF TXRX ISM<1GHZ 28TSSOP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CC1000PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
Data Rate (Max)
76.8kBaud
Power - Output
10dBm (Max)
Sensitivity
-110dBm
Memory Size
-
Serial Interfaces
UART
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
7.4mA ~ 9.6mA
Current - Transmitting
5.3mA ~ 26.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 976
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,35000 €14,35 €
1012,49800 €124,98 €
2511,85240 €296,31 €
10010,96710 €1 096,71 €
25010,43744 €2 609,36 €
50010,06378 €5 031,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,09775 €25 244,38 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,22000 €