Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24083DRCT

DigiKey Part Number
296-32027-2-ND - Tape & Reel (TR)
296-32027-1-ND - Cut Tape (CT)
296-32027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24083DRCT
Description
IC BATT CHG LI-ION 1CELL 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24083DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,51200 €15,12 €
251,38040 €34,51 €
1001,23590 €123,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,16696 €291,74 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,44800 €