
BQ24041EVM | |
|---|---|
DigiKey Part Number | 296-30736-ND |
Manufacturer | |
Manufacturer Product Number | BQ24041EVM |
Description | EVAL BOARD FOR BQ24041 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24041 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24041 | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,85000 € | 101,85 € |
| Unit Price without VAT: | 101,85000 € |
|---|---|
| Unit Price with VAT: | 122,22000 € |

