


BQ20Z75DBTR-V180 | |
|---|---|
DigiKey Part Number | 296-27262-2-ND - Tape & Reel (TR) 296-27262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ20Z75DBTR-V180 |
Description | IC GAS GAUGE W/TRACK IMP 38TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z75DBTR-V180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 11,34600 € | 113,46 € |
| 25 | 10,60800 € | 265,20 € |
| 100 | 9,79650 € | 979,65 € |
| 250 | 9,40948 € | 2 352,37 € |
| 500 | 9,17632 € | 4 588,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,82654 € | 17 653,08 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,16000 € |

