


BQ20Z75DBTR-V180 | |
|---|---|
DigiKey Part Number | 296-27262-2-ND - Tape & Reel (TR) 296-27262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ20Z75DBTR-V180 |
Description | IC GAS GAUGE W/TRACK IMP 38TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z75DBTR-V180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 11,20500 € | 112,05 € |
| 25 | 10,47640 € | 261,91 € |
| 100 | 9,67470 € | 967,47 € |
| 250 | 9,29252 € | 2 323,13 € |
| 500 | 9,06222 € | 4 531,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,71680 € | 17 433,60 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,95600 € |

