BQ2085DBTR-V1P3G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 13,03284 €
Datasheet
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2085DBTR-V1P3G4

DigiKey Part Number
BQ2085DBTR-V1P3G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2085DBTR-V1P3G4
Description
IC GAS GAUGE FOR BQ29311 38TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2085DBTR-V1P3G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,55194 €23 103,88 €
Manufacturers Standard Package
Unit Price without VAT:11,55194 €
Unit Price with VAT:13,86233 €