BQ2084RTTR-V140G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6 000
Unit Price: 8,48567 €
Datasheet
Image for BQ2084RTTR-V140G4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2084RTTR-V140G4

DigiKey Part Number
BQ2084RTTR-V140G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2084RTTR-V140G4
Description
IC GAS GAUGE FOR BQ29312 36-QFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 36-VQFN
Datasheet
 Datasheet
EDA/CAD Models
BQ2084RTTR-V140G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes